Littelfuse, TMOV Varistor 900pF, Clamping 710V, Varistor 473V
- RS Stock No.:
- 878-1980
- Mfr. Part No.:
- TMOV20RP275E
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1980
- Mfr. Part No.:
- TMOV20RP275E
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 473V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 350V | |
| Clamping Voltage | 710V | |
| Material | Metal | |
| Energy | 190J | |
| Series | TMOV | |
| Diameter | 28mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 900pF | |
| Dimensions | 28 (Dia.) x 31mm | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 473V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 710V | ||
Material Metal | ||
Energy 190J | ||
Series TMOV | ||
Diameter 28mm | ||
Maximum Surge Current 10000A | ||
Capacitance 900pF | ||
Dimensions 28 (Dia.) x 31mm | ||
Lead Pitch 8.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
