Littelfuse Metal Oxide Varistor 2200 pF 200 A, Clamping 2000 V, Varistor 184.5 to 1155 V

Subtotal (1 unit)*

£44.93

(exc. VAT)

£53.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.93

*price indicative

RS Stock No.:
878-1757
Mfr. Part No.:
V571DB40
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

184.5 to 1155 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

2000V

Clamping Current

200A

Mount Type

Quick Connect, Screw

Diameter

4mm

Maximum Surge Current

40000A

Capacitance

2200pF

Length

60.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL1449, RoHS

Depth

15mm

Energy Rating

1050J

Automotive Standard

No

Lead Pitch

40.5mm

Non Compliant

Littelfuse Metal Oxide Varistors - DA/DB Series


Littelfuse DA/DB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the DA and DB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.

Features:

DA-Screw Terminals, DB Quick Connect Push-on Connectors

RoHS compliant and Lead–free

High energy absorption capability

Wide operating voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy