Littelfuse, DB Metal Oxide Varistor 5nF, Clamping 650V, Varistor 429V
- RS Stock No.:
- 878-1748
- Mfr. Part No.:
- V251DB40
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-1748
- Mfr. Part No.:
- V251DB40
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 429V | |
| Maximum AC Voltage Rating | 250V | |
| Maximum DC Voltage Rating | 330V | |
| Clamping Voltage | 650V | |
| Material | Metal | |
| Energy | 370J | |
| Series | DB | |
| Diameter | 40mm | |
| Maximum Surge Current | 40000A | |
| Capacitance | 5nF | |
| Length | 60.3mm | |
| Dimensions | 60.3 x 46.8 x 23mm | |
| Lead Pitch | 40.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 429V | ||
Maximum AC Voltage Rating 250V | ||
Maximum DC Voltage Rating 330V | ||
Clamping Voltage 650V | ||
Material Metal | ||
Energy 370J | ||
Series DB | ||
Diameter 40mm | ||
Maximum Surge Current 40000A | ||
Capacitance 5nF | ||
Length 60.3mm | ||
Dimensions 60.3 x 46.8 x 23mm | ||
Lead Pitch 40.5mm | ||
Non Compliant
- COO (Country of Origin):
- IE
