Littelfuse, RA Metal Oxide Varistor 2.5nF, Clamping 145V, Varistor 90.2V

Stock information currently inaccessible
RS Stock No.:
878-1744
Mfr. Part No.:
V82RA16
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

90.2V

Maximum AC Voltage Rating

50V

Maximum DC Voltage Rating

66V

Clamping Voltage

145V

Energy

3.5J

Material

Tin Coated

Series

RA

Maximum Surge Current

4500A

Capacitance

2.5nF

Length

19.7mm

Dimensions

19.7 x 15.1 x 6.3mm

Lead Pitch

7.5mm

Non Compliant

COO (Country of Origin):
IE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy