Littelfuse, BA Metal Oxide Varistor 20nF, Clamping 340V, Varistor 225.5V
- RS Stock No.:
- 878-1707
- Mfr. Part No.:
- V131BA60
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1707
- Mfr. Part No.:
- V131BA60
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 225.5V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 175V | |
| Clamping Voltage | 340V | |
| Material | Metal | |
| Energy | 450J | |
| Series | BA | |
| Diameter | 60mm | |
| Maximum Surge Current | 50000A | |
| Capacitance | 20nF | |
| Length | 100mm | |
| Dimensions | 100 x 95 x 23.5mm | |
| Lead Pitch | 40mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 225.5V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 175V | ||
Clamping Voltage 340V | ||
Material Metal | ||
Energy 450J | ||
Series BA | ||
Diameter 60mm | ||
Maximum Surge Current 50000A | ||
Capacitance 20nF | ||
Length 100mm | ||
Dimensions 100 x 95 x 23.5mm | ||
Lead Pitch 40mm | ||
Non Compliant
- COO (Country of Origin):
- IE
