Littelfuse, MA Varistor 250pF, Clamping 79V, Varistor 43V
- RS Stock No.:
- 878-1704
- Mfr. Part No.:
- V39MA2B
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1704
- Mfr. Part No.:
- V39MA2B
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 43V | |
| Maximum AC Voltage Rating | 25V | |
| Maximum DC Voltage Rating | 31V | |
| Clamping Voltage | 79V | |
| Material | Metal | |
| Energy | 0.18J | |
| Series | MA | |
| Diameter | 4.5mm | |
| Maximum Surge Current | 40A | |
| Capacitance | 250pF | |
| Length | 7mm | |
| Dimensions | 4.5 (Dia.) x 7mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 43V | ||
Maximum AC Voltage Rating 25V | ||
Maximum DC Voltage Rating 31V | ||
Clamping Voltage 79V | ||
Material Metal | ||
Energy 0.18J | ||
Series MA | ||
Diameter 4.5mm | ||
Maximum Surge Current 40A | ||
Capacitance 250pF | ||
Length 7mm | ||
Dimensions 4.5 (Dia.) x 7mm | ||
- COO (Country of Origin):
- IE
