Littelfuse, BA Metal Oxide Varistor, Clamping 620 V

Bulk discount available

Subtotal (1 unit)*

£79.22

(exc. VAT)

£95.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£79.22
5 - 9£77.01
10 +£74.95

*price indicative

RS Stock No.:
878-1700
Mfr. Part No.:
V251BA60
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Clamping Voltage VC

620V

Series

BA

Maximum AC Voltage

250V ac

Maximum DC Voltage

330V dc

Maximum Surge Current

50000A

Length

100mm

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

Energy Rating

880J

Non Compliant

COO (Country of Origin):
IE

Littelfuse Metal Oxide Varistors - BA/BB Series


Littelfuse BA/BB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the BA and BB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.

Features:

Rigid terminals for secure wire contact

High energy absorption capability

Wide operating voltage range

BA Series 130V to 880V

BB Series 1100V to 2800V

RoHS compliant

Related links