Littelfuse, BA Metal Oxide Varistor 5.5nF, Clamping 1160V, Varistor 825V
- RS Stock No.:
- 878-1693
- Mfr. Part No.:
- V481BA60
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-1693
- Mfr. Part No.:
- V481BA60
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 825V | |
| Maximum AC Voltage Rating | 480V | |
| Maximum DC Voltage Rating | 640V | |
| Clamping Voltage | 1160V | |
| Energy | 1600J | |
| Material | Metal | |
| Series | BA | |
| Diameter | 60mm | |
| Maximum Surge Current | 70000A | |
| Capacitance | 5.5nF | |
| Length | 100mm | |
| Dimensions | 100 x 95 x 23.5mm | |
| Lead Pitch | 40mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 825V | ||
Maximum AC Voltage Rating 480V | ||
Maximum DC Voltage Rating 640V | ||
Clamping Voltage 1160V | ||
Energy 1600J | ||
Material Metal | ||
Series BA | ||
Diameter 60mm | ||
Maximum Surge Current 70000A | ||
Capacitance 5.5nF | ||
Length 100mm | ||
Dimensions 100 x 95 x 23.5mm | ||
Lead Pitch 40mm | ||
- COO (Country of Origin):
- IE
