Littelfuse, TMOV Varistor 700 pF, Clamping 1025 V, Varistor 682 V
- RS Stock No.:
- 878-1520
- Mfr. Part No.:
- TMOV20RP385E
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 300 units)*
£399.30
(exc. VAT)
£479.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 300 - 2700 | £1.331 | £399.30 |
| 3000 - 5700 | £1.259 | £377.70 |
| 6000 - 7200 | £1.226 | £367.80 |
| 7500 - 14700 | £1.194 | £358.20 |
| 15000 + | £1.165 | £349.50 |
*price indicative
- RS Stock No.:
- 878-1520
- Mfr. Part No.:
- TMOV20RP385E
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Varistor | |
| Varistor Voltage | 682 V | |
| Clamping Voltage VC | 1025V | |
| Series | TMOV | |
| Diameter | 20mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum DC Voltage | 505V dc | |
| Maximum Surge Current | 10kA | |
| Capacitance | 700pF | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449, cURus, VDE, RoHS | |
| Automotive Standard | No | |
| Lead Pitch | 8.5mm | |
| Energy Rating | 300J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Varistor | ||
Varistor Voltage 682 V | ||
Clamping Voltage VC 1025V | ||
Series TMOV | ||
Diameter 20mm | ||
Maximum AC Voltage 385V ac | ||
Maximum DC Voltage 505V dc | ||
Maximum Surge Current 10kA | ||
Capacitance 700pF | ||
Length 25.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449, cURus, VDE, RoHS | ||
Automotive Standard No | ||
Lead Pitch 8.5mm | ||
Energy Rating 300J | ||
- COO (Country of Origin):
- IE
Littelfuse Metal Oxide Varistor - TMOV Series
The TMOV series from Littefuse are thermally protected varistors that represent a new development in integrated circuit protection. The TMOV series is comprised of radial leaded MOVs with an integrated thermally activated element that is designed to open when abnormal over-voltage causes overheating.
Features:
RoHS compliant and Lead–free available
High peak surge current rating up to 10kA
Wave solderable
-55°C to +85°C Operating temperature range
