Littelfuse, BA Metal Oxide Varistor, Clamping 2340 V
- RS Stock No.:
- 878-1319
- Mfr. Part No.:
- V881BA60
- Brand:
- Littelfuse
Subtotal (1 pack of 8 units)*
£914.60
(exc. VAT)
£1,097.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £114.325 | £914.60 |
*price indicative
- RS Stock No.:
- 878-1319
- Mfr. Part No.:
- V881BA60
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2340V | |
| Series | BA | |
| Maximum AC Voltage | 880V ac | |
| Maximum Surge Current | 70000A | |
| Maximum DC Voltage | 1150V dc | |
| Length | 100mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Energy Rating | 3200J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2340V | ||
Series BA | ||
Maximum AC Voltage 880V ac | ||
Maximum Surge Current 70000A | ||
Maximum DC Voltage 1150V dc | ||
Length 100mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Energy Rating 3200J | ||
- COO (Country of Origin):
- IE
Littelfuse Metal Oxide Varistors - BA/BB Series
Littelfuse BA/BB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the BA and BB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.
Features:
Rigid terminals for secure wire contact
High energy absorption capability
Wide operating voltage range
BA Series 130V to 880V
BB Series 1100V to 2800V
RoHS compliant
