Littelfuse, DA Metal Oxide Varistor 4.5nF, Clamping 730V, Varistor 473V
- RS Stock No.:
- 878-1303
- Mfr. Part No.:
- V271DA40
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-1303
- Mfr. Part No.:
- V271DA40
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 473V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 369V | |
| Clamping Voltage | 730V | |
| Material | Metal | |
| Energy | 400J | |
| Series | DA | |
| Diameter | 40mm | |
| Maximum Surge Current | 40000A | |
| Capacitance | 4.5nF | |
| Length | 62mm | |
| Dimensions | 62 x 67 x 15mm | |
| Lead Pitch | 23mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 473V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 369V | ||
Clamping Voltage 730V | ||
Material Metal | ||
Energy 400J | ||
Series DA | ||
Diameter 40mm | ||
Maximum Surge Current 40000A | ||
Capacitance 4.5nF | ||
Length 62mm | ||
Dimensions 62 x 67 x 15mm | ||
Lead Pitch 23mm | ||
- COO (Country of Origin):
- CN
