Littelfuse, C-III Metal Oxide Varistor 450pF, Clamping 710V, Varistor 473V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.12

(exc. VAT)

£0.14

(inc. VAT)

RS Stock No.:
876-8505
Mfr. Part No.:
V275LA20CP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

473V

Maximum AC Voltage Rating

275V

Clamping Voltage

710V

Series

C-III

Maximum Surge Current

6500A

Capacitance

450pF

Dimensions

17 (Dia.) x 20.5mm

Lead Pitch

8.5mm

COO (Country of Origin):
CN