Littelfuse, BB Metal Oxide Varistor 1.8nF, Clamping 3600V, Varistor 2530V

Subtotal (1 unit)*

£133.96

(exc. VAT)

£160.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£133.96

*price indicative

RS Stock No.:
876-8381
Mfr. Part No.:
V142BB60
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

2530V

Maximum AC Voltage Rating

1400V

Maximum DC Voltage Rating

1750V

Clamping Voltage

3600V

Material

Metal

Energy

5000J

Series

BB

Diameter

60mm

Maximum Surge Current

70000A

Capacitance

1.8nF

Length

100mm

Dimensions

100 x 95 x 44.5mm

Lead Pitch

40mm

COO (Country of Origin):
IE

Littelfuse Metal Oxide Varistors - BA/BB Series


Littelfuse BA/BB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the BA and BB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.

Features:
Rigid terminals for secure wire contact
High energy absorption capability
Wide operating voltage range
BA Series 130V to 880V
BB Series 1100V to 2800V
RoHS compliant