Littelfuse, HA Varistor 5nF, Clamping 630V, Varistor 429V
- RS Stock No.:
- 876-8164
- Mfr. Part No.:
- V251HA40
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 876-8164
- Mfr. Part No.:
- V251HA40
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 429V | |
| Maximum AC Voltage Rating | 250V | |
| Maximum DC Voltage Rating | 330V | |
| Clamping Voltage | 630V | |
| Material | Metal | |
| Energy | 370J | |
| Series | HA | |
| Maximum Surge Current | 40000A | |
| Capacitance | 5nF | |
| Dimensions | 42.5 (Dia.) x 57mm | |
| Lead Pitch | 25mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 429V | ||
Maximum AC Voltage Rating 250V | ||
Maximum DC Voltage Rating 330V | ||
Clamping Voltage 630V | ||
Material Metal | ||
Energy 370J | ||
Series HA | ||
Maximum Surge Current 40000A | ||
Capacitance 5nF | ||
Dimensions 42.5 (Dia.) x 57mm | ||
Lead Pitch 25mm | ||
Non Compliant
- COO (Country of Origin):
- CN
