Bourns, MOV-14D Metal Oxide Varistor 220pF 50A, Clamping 1500V, Varistor 910V

Stock information currently inaccessible
RS Stock No.:
851-8363
Mfr. Part No.:
MOV-14D911K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

910V

Maximum DC Voltage Rating

745V

Clamping Voltage

1500V

Clamping Current

50A

Energy

175J

Series

MOV-14D

Diameter

16.5mm

Capacitance

220pF

Thickness

7.7mm

Dimensions

16.5 (Dia.) x 7.7mm

Lead Pitch

7.5mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy