Bourns, MOV-20D Metal Oxide Varistor 2nF 100A, Clamping 340V, Varistor 200V
- RS Stock No.:
- 851-8360
- Mfr. Part No.:
- MOV-20D201K
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 29 | £1.00 |
| 30 - 49 | £0.36 |
| 50 - 99 | £0.34 |
| 100 - 499 | £0.31 |
| 500 + | £0.22 |
*price indicative
- RS Stock No.:
- 851-8360
- Mfr. Part No.:
- MOV-20D201K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 200V | |
| Maximum DC Voltage Rating | 170V | |
| Clamping Voltage | 340V | |
| Clamping Current | 100A | |
| Energy | 95J | |
| Series | MOV-20D | |
| Diameter | 23mm | |
| Capacitance | 2nF | |
| Thickness | 4.2mm | |
| Dimensions | 23 (Dia.) x 4.2mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 200V | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Clamping Current 100A | ||
Energy 95J | ||
Series MOV-20D | ||
Diameter 23mm | ||
Capacitance 2nF | ||
Thickness 4.2mm | ||
Dimensions 23 (Dia.) x 4.2mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- TW
