Littelfuse, LSP05 Varistor, Varistor 277 V
- RS Stock No.:
- 827-4335
- Mfr. Part No.:
- LSP05277P
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.17
(exc. VAT)
£14.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.17 |
| 10 - 19 | £11.33 |
| 20 - 24 | £11.02 |
| 25 - 49 | £10.73 |
| 50 + | £10.47 |
*price indicative
- RS Stock No.:
- 827-4335
- Mfr. Part No.:
- LSP05277P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Varistor | |
| Varistor Voltage | 277 V | |
| Series | LSP05 | |
| Maximum AC Voltage | 320V ac | |
| Maximum Surge Current | 10000A | |
| Minimum Operating Temperature | -45°C | |
| Length | 64mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 48mm | |
| Thickness | 30mm | |
| Standards/Approvals | UL1449, IEEE C62.41.2, EN61643-11 Type 2, CE IEC61643-11 Class II, ANSI C136.2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Varistor | ||
Varistor Voltage 277 V | ||
Series LSP05 | ||
Maximum AC Voltage 320V ac | ||
Maximum Surge Current 10000A | ||
Minimum Operating Temperature -45°C | ||
Length 64mm | ||
Maximum Operating Temperature 85°C | ||
Depth 48mm | ||
Thickness 30mm | ||
Standards/Approvals UL1449, IEEE C62.41.2, EN61643-11 Type 2, CE IEC61643-11 Class II, ANSI C136.2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse LSP05 Thermally Protected Varistor Module
LSP05 thermally protected varistor module designed for use in outdoor and commercial LED lighting fixtures for transient overvoltage protection. This thermally protected surge device has a parallel connection and a built-in thermal disconnect function that provides additional protection to prevent catastrophic failure and fire hazards. Additional features of this LSP05 thermally protected SPD include a maximum discharge current of 10kA 8/20μs, IP66 protection, indication wire lead options and a compact form factor of 48x48x30mm with mounting flanges. Typical applications for this LSP05 thermally protected varistor module include outdoor and commercial LED lighting, roadway lighting, traffic lighting, digital signage, street lighting and flood lighting.
Stock number 827-4331 is supplied without a GND wire connection, available for240Vac and 277Vac rating with CE marking for Class II unearth installation
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
Standards
Meets ANSI C136.2/ IEEE C62.41.2 Location Category C Low Exposure
CE Compliance IEC61643-11 Class II/ EN61643-11 Type 2
CE Compliance IEC61643-11 Class II/ EN61643-11 Type 2
