TDK, HighE Varistor 500 A
- RS Stock No.:
- 813-3600
- Mfr. Part No.:
- B72260B0751K001
- Brand:
- TDK
Subtotal (1 unit)*
£116.73
(exc. VAT)
£140.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.73 |
*price indicative
- RS Stock No.:
- 813-3600
- Mfr. Part No.:
- B72260B0751K001
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Clamping Current | 500A | |
| Series | HighE | |
| Maximum AC Voltage | 750V ac | |
| Maximum DC Voltage | 970V dc | |
| Maximum Surge Current | 70000A | |
| Length | 100mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Clamping Current 500A | ||
Series HighE | ||
Maximum AC Voltage 750V ac | ||
Maximum DC Voltage 970V dc | ||
Maximum Surge Current 70000A | ||
Length 100mm | ||
Maximum Operating Temperature 85°C | ||
Depth 100mm | ||
Metal Oxide Varistors HighE Series
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.
Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors
Approvals
UL, CSA (K130 and above)
