TDK, HighE Varistor 6.6 nF 500 A, Varistor 430 V, SIOV

Subtotal (1 unit)*

£58.35

(exc. VAT)

£70.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 July 2026
  • Plus 6 unit(s) shipping from 13 August 2026
  • Plus 8 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.35

*price indicative

RS Stock No.:
813-3593
Mfr. Part No.:
B72260B0271K001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Varistor Voltage

430 V

Packaging

Cardboard Box

Clamping Current

500A

Mount Type

Screw

Series

HighE

Diameter

60mm

Maximum Surge Current

70000A

Capacitance

6.6nF

Length

100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0, UL, CSA ≥K130

Depth

100mm

Thickness

24mm

Package/Case

SIOV

Lead Pitch

39mm

Automotive Standard

No

Metal Oxide Varistors HighE Series


The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0

M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy