Littelfuse, ML Varistor 520pF 1A, Clamping 44V, Varistor 28V, 0805 (2012M)

Stock information currently inaccessible
RS Stock No.:
800-7129
Mfr. Part No.:
V18MLA0805NH
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

28V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

44V

Clamping Current

1A

Material

Metal

Energy

0.3J

Series

ML

Maximum Surge Current

120A

Capacitance

520pF

Length

2.01mm

Depth

1.1mm

Thickness

1.25mm

Dimensions

2.01 x 1.25 x 1.1mm

Package/Case

0805 (2012M)

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy