Littelfuse, ZA Metal Oxide Varistor 4190 pF 2.5 A, Clamping 1240 V, Varistor 8 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 800-7119
- Mfr. Part No.:
- V8ZA1P
- Brand:
- Littelfuse
Subtotal (1 pack of 25 units)*
£3.45
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,975 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.138 | £3.45 |
*price indicative
- RS Stock No.:
- 800-7119
- Mfr. Part No.:
- V8ZA1P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 8 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1240V | |
| Packaging | Tape & Reel | |
| Clamping Current | 2.5A | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 9mm | |
| Maximum Surge Current | 100A | |
| Capacitance | 4190pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 32mm | |
| Termination Style | Radial Lead | |
| Standards/Approvals | CSA, RoHS, VDE, Halogen-Free, CECC, UL | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Energy Rating | 52J | |
| Lead Pitch | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 8 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1240V | ||
Packaging Tape & Reel | ||
Clamping Current 2.5A | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 9mm | ||
Maximum Surge Current 100A | ||
Capacitance 4190pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 32mm | ||
Termination Style Radial Lead | ||
Standards/Approvals CSA, RoHS, VDE, Halogen-Free, CECC, UL | ||
Thickness 5mm | ||
Depth 5mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Energy Rating 52J | ||
Lead Pitch 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
