Littelfuse, ZA Metal Oxide Varistor 700 pF 10 A, Clamping 1240 V, Varistor 82 V, Radial Leaded Ceramic Disc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£2.375

(exc. VAT)

£2.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 08 June 2026
  • Plus 300 unit(s) shipping from 08 June 2026
  • Plus 5,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.095£2.38
125 - 225£0.073£1.83
250 - 600£0.07£1.75
625 - 1225£0.062£1.55
1250 +£0.05£1.25

*price indicative

RS Stock No.:
800-7116
Mfr. Part No.:
V82ZA2P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

82 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

1240V

Clamping Current

10A

Mount Type

Radial

Series

ZA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

700pF

Pin Count

2

Minimum Operating Temperature

-55°C

Length

32mm

Depth

5mm

Termination Style

Radial Lead

Standards/Approvals

UL-94V-0, Lead-Free, Halogen-Free and RoHS, UL 1449

Thickness

5.6mm

Package/Case

Radial Leaded Ceramic Disc

Energy Rating

80J

Automotive Standard

No

Lead Pitch

6mm

COO (Country of Origin):
CN

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy