Littelfuse, ZA Varistor Metal Oxide Varistor 910 pF 2.5 A, Clamping 1240 V, Varistor 68 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£7.55

(exc. VAT)

£9.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.302£7.55
125 - 225£0.208£5.20
250 - 600£0.197£4.93
625 - 1225£0.167£4.18
1250 +£0.125£3.13

*price indicative

RS Stock No.:
800-7107
Mfr. Part No.:
V68ZA2P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

68 V

Packaging

Tape & Reel

Clamping Voltage VC

1240V

Clamping Current

2.5A

Mount Type

Radial

Series

ZA Varistor

Diameter

9mm

Maximum Surge Current

250A

Capacitance

910pF

Pin Count

2

Length

32mm

Minimum Operating Temperature

-55°C

Depth

5mm

Thickness

5.6mm

Termination Style

Radial Lead

Standards/Approvals

VDE, CSA, CECC, UL 1449, RoHS

Automotive Standard

No

Energy Rating

52J

Lead Pitch

6mm

COO (Country of Origin):
CN

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are Compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy