Littelfuse, LA Metal Oxide Varistor 750 pF 100 A, Clamping 2700 V, Varistor 540 V, Radial Leaded Ceramic Disc

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.52

(exc. VAT)

£7.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 3,600 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.652£6.52
100 +£0.607£6.07

*price indicative

RS Stock No.:
800-7080
Mfr. Part No.:
V320LA40BP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

540 V

Packaging

Tape & Reel

Clamping Voltage VC

2700V

Clamping Current

100A

Mount Type

Radial

Series

LA

Diameter

23mm

Maximum AC Voltage

320V ac

Maximum Surge Current

6500A

Maximum DC Voltage

420V dc

Capacitance

750pF

Length

40.5mm

Minimum Operating Temperature

-55°C

Pin Count

2

Termination Style

Radial Leaded Faston

Depth

5.6mm

Thickness

5.6mm

Standards/Approvals

VDE, CSA, UL, CECC

Package/Case

Radial Leaded Ceramic Disc

Automotive Standard

No

Lead Pitch

8.5mm

Energy Rating

360J

COO (Country of Origin):
CN

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links