Littelfuse, ZA Metal Oxide Varistor 1.875nF 2.5A, Clamping 53V, Varistor 31.1V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.60

(exc. VAT)

£0.72

(inc. VAT)

RS Stock No.:
800-7074
Mfr. Part No.:
V27ZA1P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

31.1V

Maximum AC Voltage Rating

17V

Maximum DC Voltage Rating

22V

Clamping Voltage

53V

Clamping Current

2.5A

Material

Metal

Energy

1J

Series

ZA

Diameter

9mm

Maximum Surge Current

250A

Capacitance

1.875nF

Length

32mm

Thickness

5mm

Dimensions

9 (Dia.) x 5mm

Lead Pitch

6mm

COO (Country of Origin):
CN