Littelfuse, LA Varistor Metal Oxide Varistor 200 pF 25 A, Clamping 2700 V, Varistor 430 V, Disc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.32

(exc. VAT)

£5.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
  • Plus 130 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.432£4.32
50 - 90£0.367£3.67
100 +£0.235£2.35

*price indicative

RS Stock No.:
800-7065
Mfr. Part No.:
V275LA10P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

430 V

Packaging

Tape & Reel

Clamping Voltage VC

2700V

Clamping Current

25A

Mount Type

Radial

Series

LA Varistor

Maximum AC Voltage

275V ac

Diameter

10mm

Maximum Surge Current

2500A

Maximum DC Voltage

369V dc

Capacitance

200pF

Length

36mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Thickness

5.6mm

Depth

5.6mm

Standards/Approvals

VDE, RoHS, Halogen-Free, CECC, UL, CSA

Termination Style

Radial Lead

Package/Case

Disc

Automotive Standard

No

Energy Rating

360J

Lead Pitch

7.5mm

COO (Country of Origin):
CN

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy