Panasonic, ZNR Disc Varistor 800pF 100A, Clamping 650V, Varistor 390V

Stock information currently inaccessible
RS Stock No.:
785-8966
Mfr. Part No.:
ERZE14A391
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Clamping Current

100A

Energy

275J

Series

ZNR

Diameter

16.5mm

Maximum Surge Current

10000A

Capacitance

800pF

Thickness

6.1mm

Dimensions

16.5 x 6.1mm

Lead Pitch

10mm

Priced to Clear

Yes

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy