TDK, CT/B Multilayer Varistor 5 A, Clamping 17 V
- RS Stock No.:
- 775-2806
- Mfr. Part No.:
- B72580T0040M062
- Brand:
- TDK
Subtotal (1 pack of 50 units)*
£24.20
(exc. VAT)
£29.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.484 | £24.20 |
*price indicative
- RS Stock No.:
- 775-2806
- Mfr. Part No.:
- B72580T0040M062
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 17V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | CT/B | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.5V dc | |
| Maximum Surge Current | 500A | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Automotive Standard | No | |
| Energy Rating | 0.8J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 17V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series CT/B | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.5V dc | ||
Maximum Surge Current 500A | ||
Length 4.5mm | ||
Maximum Operating Temperature 150°C | ||
Depth 3.2mm | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Automotive Standard No | ||
Energy Rating 0.8J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
