TDK, CT/B Multilayer Varistor 2.5 A, Clamping 77 V
- RS Stock No.:
- 775-2799
- Mfr. Part No.:
- B72530E0300K062
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£16.45
(exc. VAT)
£19.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.329 | £16.45 |
| 250 + | £0.256 | £12.80 |
*price indicative
- RS Stock No.:
- 775-2799
- Mfr. Part No.:
- B72530E0300K062
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 2.5A | |
| Mount Type | Surface | |
| Series | CT/B | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Number of Circuits | 1 | |
| Maximum Surge Current | 300A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Automotive Standard | No | |
| Energy Rating | 2J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 77V | ||
Clamping Current 2.5A | ||
Mount Type Surface | ||
Series CT/B | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Number of Circuits 1 | ||
Maximum Surge Current 300A | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Automotive Standard No | ||
Energy Rating 2J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination