TDK, CT/B Multilayer Varistor 2.5 A, Clamping 65 V
- RS Stock No.:
- 775-2795
- Mfr. Part No.:
- B72530E0250K062
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£16.30
(exc. VAT)
£19.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.326 | £16.30 |
| 250 - 450 | £0.254 | £12.70 |
| 500 + | £0.188 | £9.40 |
*price indicative
- RS Stock No.:
- 775-2795
- Mfr. Part No.:
- B72530E0250K062
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 2.5A | |
| Mount Type | Surface | |
| Series | CT/B | |
| Maximum AC Voltage | 25V ac | |
| Number of Circuits | 1 | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 300A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Energy Rating | 1.7J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 65V | ||
Clamping Current 2.5A | ||
Mount Type Surface | ||
Series CT/B | ||
Maximum AC Voltage 25V ac | ||
Number of Circuits 1 | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 300A | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Energy Rating 1.7J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
