TDK, CU Varistor 10 A, Clamping 775 V

Subtotal (1 pack of 5 units)*

£3.08

(exc. VAT)

£3.695

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 1,370 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.616£3.08

*price indicative

RS Stock No.:
769-2029
Mfr. Part No.:
B72660M0301K072
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Clamping Voltage VC

775V

Clamping Current

10A

Mount Type

Surface

Series

CU

Maximum AC Voltage

300V ac

Maximum DC Voltage

385V dc

Maximum Surge Current

1200A

Length

10.2mm

Maximum Operating Temperature

105°C

Height

4.5mm

Standards/Approvals

CQC, VDE, CSA, IEC, UL

Depth

8mm

Energy Rating

23J

Automotive Standard

No

Epcos - Metal Oxide Varistors CU series


Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations

PSpice models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy