TDK, CU Varistor 5 A, Clamping 775 V

Subtotal (1 pack of 5 units)*

£2.56

(exc. VAT)

£3.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 665 unit(s) ready to ship
  • Plus 7,245 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.512£2.56

*price indicative

RS Stock No.:
769-1997
Distrelec Article No.:
304-45-259
Mfr. Part No.:
B72650M0301K072
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Clamping Voltage VC

775V

Clamping Current

5A

Mount Type

Surface

Series

CU

Maximum AC Voltage

300V ac

Maximum DC Voltage

385V dc

Maximum Surge Current

400A

Length

8mm

Maximum Operating Temperature

85°C

Height

4.5mm

Standards/Approvals

UL, CSA, RoHS

Depth

6.3mm

Automotive Standard

No

Energy Rating

23J

Epcos - Metal Oxide Varistors CU series


Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations

PSpice models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy