Littelfuse, ZA Metal Oxide Varistor 355 pF 5 A, Clamping 1240 V, Varistor 82 V, Disc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£5.425

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.217£5.43
50 - 75£0.184£4.60
100 - 225£0.162£4.05
250 - 975£0.141£3.53
1000 +£0.13£3.25

*price indicative

RS Stock No.:
760-7074
Mfr. Part No.:
V82ZA05P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

82 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

1240V

Clamping Current

5A

Mount Type

Radial

Series

ZA

Maximum AC Voltage

50V ac

Diameter

7mm

Maximum Surge Current

400A

Maximum DC Voltage

68V dc

Capacitance

355pF

Pin Count

2

Minimum Operating Temperature

-55°C

Length

29mm

Maximum Operating Temperature

85°C

Depth

5.6mm

Standards/Approvals

CSA, RoHS, UL 1449

Termination Style

Radial Lead

Thickness

5.6mm

Package/Case

Disc

Automotive Standard

No

Energy Rating

160J

Lead Pitch

6mm

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy