Littelfuse, ZA Metal Oxide Varistor 3870 pF 10 A, Clamping 775 V, Varistor 68 V, Radial

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£2.27

(exc. VAT)

£2.725

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.454£2.27
25 - 45£0.346£1.73
50 - 120£0.328£1.64
125 +£0.264£1.32

*price indicative

RS Stock No.:
760-7065
Mfr. Part No.:
V68ZA10P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

68 V

Clamping Voltage VC

775V

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Radial

Series

ZA

Diameter

17mm

Maximum Surge Current

1000A

Capacitance

3870pF

Pin Count

2

Minimum Operating Temperature

-55°C

Length

36mm

Maximum Operating Temperature

85°C

Thickness

5.6mm

Standards/Approvals

RoHS, UL-94V-0, UL 1449, MIL-STD-202

Depth

5mm

Package/Case

Radial

Lead Pitch

8.5mm

Automotive Standard

No

Energy Rating

160J

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy