Littelfuse, ZA Metal Oxide Varistor 400pF 1A, Clamping 135V, Varistor 61 → 80V
- RS Stock No.:
- 760-7061
- Mfr. Part No.:
- V68ZA05P
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 760-7061
- Mfr. Part No.:
- V68ZA05P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 61 → 80V | |
| Maximum AC Voltage Rating | 40V | |
| Maximum DC Voltage Rating | 56V | |
| Clamping Voltage | 135V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Energy | 0.6J | |
| Series | ZA | |
| Diameter | 7mm | |
| Maximum Surge Current | 100A | |
| Capacitance | 400pF | |
| Length | 29mm | |
| Thickness | 5.6mm | |
| Dimensions | 7 (Dia.) x 5.6mm | |
| Lead Pitch | 6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 61 → 80V | ||
Maximum AC Voltage Rating 40V | ||
Maximum DC Voltage Rating 56V | ||
Clamping Voltage 135V | ||
Clamping Current 1A | ||
Material Metal | ||
Energy 0.6J | ||
Series ZA | ||
Diameter 7mm | ||
Maximum Surge Current 100A | ||
Capacitance 400pF | ||
Length 29mm | ||
Thickness 5.6mm | ||
Dimensions 7 (Dia.) x 5.6mm | ||
Lead Pitch 6mm | ||
