Littelfuse, ML Varistor 3.5nF 1A, Clamping 17.5V, Varistor 7.1 → 9.3V, 1206 (3216M)
- RS Stock No.:
- 760-7049
- Mfr. Part No.:
- V5.5MLA1206NH
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 760-7049
- Mfr. Part No.:
- V5.5MLA1206NH
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 7.1 → 9.3V | |
| Maximum AC Voltage Rating | 4V | |
| Maximum DC Voltage Rating | 5.5V | |
| Clamping Voltage | 17.5V | |
| Clamping Current | 1A | |
| Energy | 0.4J | |
| Material | Metal | |
| Series | ML | |
| Maximum Surge Current | 150A | |
| Capacitance | 3.5nF | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Thickness | 1.8mm | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Package/Case | 1206 (3216M) | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 7.1 → 9.3V | ||
Maximum AC Voltage Rating 4V | ||
Maximum DC Voltage Rating 5.5V | ||
Clamping Voltage 17.5V | ||
Clamping Current 1A | ||
Energy 0.4J | ||
Material Metal | ||
Series ML | ||
Maximum Surge Current 150A | ||
Capacitance 3.5nF | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Thickness 1.8mm | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Package/Case 1206 (3216M) | ||
