Littelfuse, LA Metal Oxide Varistor 500 pF 100 A, Clamping 2700 V, Varistor 184 to 1800 V

Subtotal (1 pack of 5 units)*

£5.44

(exc. VAT)

£6.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 690 unit(s) ready to ship
  • Plus 680 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.088£5.44

*price indicative

RS Stock No.:
760-7043
Mfr. Part No.:
V510LA80BP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

184 to 1800 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

2700V

Clamping Current

100A

Mount Type

Radial

Series

LA

Maximum AC Voltage

510V ac

Diameter

23mm

Maximum Surge Current

6500A

Capacitance

500pF

Minimum Operating Temperature

-55°C

Length

40.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Depth

10.8mm

Thickness

7.3mm

Standards/Approvals

Halogen-Free, RoHS, CSA, UL

Lead Pitch

8.5mm

Automotive Standard

No

Energy Rating

360J

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are Compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy