Littelfuse, LA Metal Oxide Varistor 300 pF 50 A, Clamping 2700 V, Varistor 748 V, Radial Leaded Ceramic Disc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£2.74

(exc. VAT)

£3.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship
  • Plus 205 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.548£2.74
25 - 45£0.418£2.09
50 - 120£0.398£1.99
125 +£0.318£1.59

*price indicative

RS Stock No.:
760-7018
Mfr. Part No.:
V420LA20AP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

748 V

Packaging

Tape & Reel

Clamping Voltage VC

2700V

Clamping Current

50A

Mount Type

Radial

Series

LA

Diameter

17mm

Maximum AC Voltage

420V ac

Maximum Surge Current

4500A

Maximum DC Voltage

560V dc

Capacitance

300pF

Length

32mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

85°C

Depth

7.3mm

Thickness

7.3mm

Termination Style

Radial

Standards/Approvals

RoHS, UL, CSA, Halogen-Free

Package/Case

Radial Leaded Ceramic Disc

Energy Rating

360J

Automotive Standard

No

Lead Pitch

8.5mm

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy