Littelfuse, ZA Metal Oxide Varistor 12 nF 20 A, Clamping 1240 V, Varistor 6 to 825 V, Radial Leaded Ceramic Disc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£3.95

(exc. VAT)

£4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship
  • Plus 565 unit(s) ready to ship from another location
  • Plus 905 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.79£3.95
25 - 45£0.60£3.00
50 - 120£0.57£2.85
125 +£0.46£2.30

*price indicative

RS Stock No.:
760-6995
Mfr. Part No.:
V36ZA80P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

6 to 825 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

1240V

Clamping Current

20A

Mount Type

Radial

Series

ZA

Diameter

23mm

Maximum AC Voltage

23V ac

Maximum Surge Current

2000A

Maximum DC Voltage

31V dc

Capacitance

12nF

Pin Count

2

Length

46.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Termination Style

Tin Coated Copper Wire

Depth

5mm

Thickness

5mm

Standards/Approvals

CSA, Halogen-Free, UL, RoHS

Package/Case

Radial Leaded Ceramic Disc

Automotive Standard

No

Energy Rating

160J

Lead Pitch

8.5mm

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy