Littelfuse, ZA Metal Oxide Varistor 13 nF 20 A, Clamping 1240 V, Varistor 33 V, Disc
- RS Stock No.:
- 760-6983
- Mfr. Part No.:
- V33ZA70P
- Brand:
- Littelfuse
Subtotal (1 pack of 5 units)*
£3.12
(exc. VAT)
£3.745
(inc. VAT)
FREE delivery for orders over £60.00
- 280 unit(s) ready to ship
- Plus 500 unit(s) shipping from 11 August 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.624 | £3.12 |
*price indicative
- RS Stock No.:
- 760-6983
- Mfr. Part No.:
- V33ZA70P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 33 V | |
| Clamping Voltage VC | 1240V | |
| Packaging | Tape & Reel | |
| Clamping Current | 20A | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 23mm | |
| Maximum AC Voltage | 21V ac | |
| Maximum DC Voltage | 27V dc | |
| Maximum Surge Current | 2000A | |
| Capacitance | 13nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 46.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Termination Style | Radial | |
| Standards/Approvals | UL1449 selected parts, RoHS, CSA, VDE | |
| Package/Case | Disc | |
| Energy Rating | 160J | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 33 V | ||
Clamping Voltage VC 1240V | ||
Packaging Tape & Reel | ||
Clamping Current 20A | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 23mm | ||
Maximum AC Voltage 21V ac | ||
Maximum DC Voltage 27V dc | ||
Maximum Surge Current 2000A | ||
Capacitance 13nF | ||
Minimum Operating Temperature -55°C | ||
Length 46.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 5mm | ||
Depth 5mm | ||
Termination Style Radial | ||
Standards/Approvals UL1449 selected parts, RoHS, CSA, VDE | ||
Package/Case Disc | ||
Energy Rating 160J | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
