Littelfuse, ZA Metal Oxide Varistor 1.91nF 50A, Clamping 250V, Varistor 135 → 165V
- RS Stock No.:
- 760-6885
- Mfr. Part No.:
- V150ZA8P
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 760-6885
- Mfr. Part No.:
- V150ZA8P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 135 → 165V | |
| Maximum AC Voltage Rating | 95V | |
| Maximum DC Voltage Rating | 127V | |
| Clamping Voltage | 250V | |
| Clamping Current | 50A | |
| Material | Metal | |
| Energy | 20J | |
| Series | ZA | |
| Diameter | 17mm | |
| Maximum Surge Current | 4500A | |
| Capacitance | 1.91nF | |
| Length | 36mm | |
| Thickness | 5mm | |
| Dimensions | 17 (Dia.) x 5mm | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 135 → 165V | ||
Maximum AC Voltage Rating 95V | ||
Maximum DC Voltage Rating 127V | ||
Clamping Voltage 250V | ||
Clamping Current 50A | ||
Material Metal | ||
Energy 20J | ||
Series ZA | ||
Diameter 17mm | ||
Maximum Surge Current 4500A | ||
Capacitance 1.91nF | ||
Length 36mm | ||
Thickness 5mm | ||
Dimensions 17 (Dia.) x 5mm | ||
Lead Pitch 8.5mm | ||
