Littelfuse, ZA Metal Oxide Varistor 2.45nF 50A, Clamping 210V, Varistor 108 → 132V

Stock information currently inaccessible
RS Stock No.:
760-6857
Mfr. Part No.:
V120ZA6P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

108 → 132V

Maximum AC Voltage Rating

75V

Maximum DC Voltage Rating

102V

Clamping Voltage

210V

Clamping Current

50A

Energy

22J

Series

ZA

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

2.45nF

Thickness

5mm

Dimensions

17 (Dia.) x 5mm

Lead Pitch

8.5mm