Littelfuse, LA Metal Oxide Varistor 1.9nF 100A, Clamping 325V, Varistor 184 → 220V
- RS Stock No.:
- 760-6850
- Mfr. Part No.:
- V130LA20BP
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 760-6850
- Mfr. Part No.:
- V130LA20BP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 184 → 220V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 175V | |
| Clamping Voltage | 325V | |
| Clamping Current | 100A | |
| Material | Metal | |
| Energy | 70J | |
| Series | LA | |
| Diameter | 23mm | |
| Maximum Surge Current | 6500A | |
| Capacitance | 1.9nF | |
| Length | 40.5mm | |
| Thickness | 5.6mm | |
| Dimensions | 23 (Dia.) x 5.6mm | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 184 → 220V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 175V | ||
Clamping Voltage 325V | ||
Clamping Current 100A | ||
Material Metal | ||
Energy 70J | ||
Series LA | ||
Diameter 23mm | ||
Maximum Surge Current 6500A | ||
Capacitance 1.9nF | ||
Length 40.5mm | ||
Thickness 5.6mm | ||
Dimensions 23 (Dia.) x 5.6mm | ||
Lead Pitch 8.5mm | ||
