Littelfuse, MHS Varistor 29pF 1A, Clamping 30V, 0603 (1608M)

Image representative of range

Stock information currently inaccessible
RS Stock No.:
760-6838
Mfr. Part No.:
V0603MHS22NH
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Maximum DC Voltage Rating

9V

Clamping Voltage

30V

Clamping Current

1A

Material

Metal

Series

MHS

Capacitance

29pF

Length

1.6mm

Depth

0.8mm

Thickness

1mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy