Littelfuse, MHS Varistor 16pF 1A, Clamping 55V, 0603 (1608M)

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£5.03

(exc. VAT)

£6.03

(inc. VAT)

RS Stock No.:
760-6835
Mfr. Part No.:
V0603MHS12NH
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Maximum DC Voltage Rating

18V

Clamping Voltage

55V

Clamping Current

1A

Material

Metal

Series

MHS

Capacitance

16pF

Length

1.6mm

Depth

0.8mm

Thickness

1mm

Dimensions

1.6 x 0.8 x 1mm

Package/Case

0603 (1608M)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy