Littelfuse, MHS Varistor 6 pF 1 A, Varistor 5.5 V, 3.5 V, 0603
- RS Stock No.:
- 760-6826
- Mfr. Part No.:
- V0603MHS03NH
- Brand:
- Littelfuse
Subtotal (1 pack of 25 units)*
£9.325
(exc. VAT)
£11.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.373 | £9.33 |
*price indicative
- RS Stock No.:
- 760-6826
- Mfr. Part No.:
- V0603MHS03NH
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 5.5 V, 3.5 V | |
| Product Type | Varistor | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | MHS | |
| Maximum DC Voltage | 42V dc | |
| Capacitance | 6pF | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 1mm | |
| Depth | 0.8mm | |
| Standards/Approvals | IEC 61000-4-2 Level 4, IEC 61000-4-4 Level 4, RoHS | |
| Package/Case | 0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 5.5 V, 3.5 V | ||
Product Type Varistor | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series MHS | ||
Maximum DC Voltage 42V dc | ||
Capacitance 6pF | ||
Length 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 1mm | ||
Depth 0.8mm | ||
Standards/Approvals IEC 61000-4-2 Level 4, IEC 61000-4-4 Level 4, RoHS | ||
Package/Case 0603 | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - MHS Series
Littelfuse MHS series of MOV's are transient surge suppressors that provide protection from ESD and EFT in high-speed data-line and other high frequency applications. The low capacitance of the MHS series permits usage in analog or digital circuits where it will not attenuate or distort the desired signal or data. The small size of the MHS series makes them Ideal for high-density printed circuit boards, protecting integrated circuits and other sensitive components.
Related links
- Littelfuse Varistor 5.5 V 0603
- Littelfuse Clamping 55V, 0603 (1608M)
- Littelfuse Clamping 30V, 0603 (1608M)
- Global Laser LYTE-MV-EXCEL-660-50-45-A Laser Module 660 nm 50 mW Modulating, Linear control Line pattern 5.5 V 3.5 V
- Global Laser LYTE-MV-EXCEL-660-50-30-D Laser Module 660 nm 50 mW Modulating, TTL control Line pattern 5.5 V 3.5 V
- Littelfuse Clamping 1350 V Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Bourns Clamping 54 V 0603
