Panasonic, V Surge Absorber 1.3 nF 100 A, Clamping 1815 V, Varistor 18 to 1800 V
- RS Stock No.:
- 721-0030P
- Mfr. Part No.:
- ERZV20D271
- Brand:
- Panasonic
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£6.70
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 468 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 48 | £0.67 |
| 50 - 248 | £0.475 |
| 250 - 498 | £0.425 |
| 500 + | £0.41 |
*price indicative
- RS Stock No.:
- 721-0030P
- Mfr. Part No.:
- ERZV20D271
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 18 to 1800 V | |
| Product Type | Surge Absorber | |
| Packaging | Radial Taping | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 100A | |
| Series | V | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 10000A | |
| Capacitance | 1.3nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 44.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | GB, IEC60950-1 Annex.Q, CQCGB, -2-2, T10194, GB4943.1, -2, GB8898, UL1449, T10193, VDE IEC61051-1, CSA C22.2 No.1 | |
| Thickness | 5.6mm | |
| Termination Style | Crimped Lead | |
| Depth | 5.6mm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Energy Rating | 25J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 18 to 1800 V | ||
Product Type Surge Absorber | ||
Packaging Radial Taping | ||
Clamping Voltage VC 1815V | ||
Clamping Current 100A | ||
Series V | ||
Diameter 21.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 10000A | ||
Capacitance 1.3nF | ||
Minimum Operating Temperature -40°C | ||
Length 44.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals GB, IEC60950-1 Annex.Q, CQCGB, -2-2, T10194, GB4943.1, -2, GB8898, UL1449, T10193, VDE IEC61051-1, CSA C22.2 No.1 | ||
Thickness 5.6mm | ||
Termination Style Crimped Lead | ||
Depth 5.6mm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Energy Rating 25J | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
