Panasonic, V Surge Absorber 13.8nF 20A, Clamping 77V, Varistor 39V

Subtotal (1 pack of 2 units)*

£2.62

(exc. VAT)

£3.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 448 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£1.31£2.62

*price indicative

Packaging Options:
RS Stock No.:
720-9998
Mfr. Part No.:
ERZV20D390
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

39V

Maximum AC Voltage Rating

25V

Maximum DC Voltage Rating

31V

Clamping Voltage

77V

Clamping Current

20A

Energy

28J

Material

ZNR

Series

V

Diameter

21.5mm

Maximum Surge Current

3000A

Capacitance

13.8nF

Length

44.5mm

Thickness

5.5mm

Dimensions

21.5 (Dia.) x 5.5mm

Lead Pitch

10mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors

Related links