Bulk discount available
Subtotal (1 pack of 5 units)*
£1.83
(exc. VAT)
£2.195
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,155 unit(s) ready to ship
- Plus 405 unit(s) shipping from 08 April 2026
- Plus 350 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £0.366 | £1.83 |
| 10 - 45 | £0.19 | £0.95 |
| 50 - 245 | £0.164 | £0.82 |
| 250 - 495 | £0.142 | £0.71 |
| 500 + | £0.132 | £0.66 |
*price indicative
- RS Stock No.:
- 720-9923
- Mfr. Part No.:
- ERZV14D330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 33 V | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 33 V | ||
Packaging Bulk | ||
Pin Count 2 | ||
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Clamping 40 VERZV07D180ERZV10D180)
- Panasonic Clamping 40 V, Varistor 18 V
- Panasonic Clamping 40 V, Varistor 18 V
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
