TDK, SuperioR-MP Metal Oxide Varistor 100 A, Clamping 840 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
711-8177
Mfr. Part No.:
B72220P3321K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Clamping Voltage VC

840V

Clamping Current

100A

Series

SuperioR-MP

Maximum AC Voltage

320V ac

Maximum DC Voltage

420V dc

Maximum Surge Current

12000A

Pin Count

2

Energy Rating

330J

Metal Oxide Varistors SuperioR-MP Series


Over voltage protection

Wide operating voltage range up to 680 VRMS

Ideally suited for AC applications where low level repetitive surges are expected

Approvals

UL approval to UL1449 (file number E321126), for use in Type 3 SPD's

Standards

Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy